Reference Only
K1123882
Industrial Relays RELAY 26-55-72-906
Datasheet
26-55-72-906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 300 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 145 Ohms | |
| Coil Current | 250 mA | |
| Contact Material | Silver | |
| Length | 110 mm | |
| Width | 72 mm | |
| Height | 51.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
203In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $370.42 | $370.42 | |
| $308.68 | $926.04 | |
| $305.63 | $1,833.78 | |
| $302.60 | $2,723.40 |
Need more?
My Notes
Sign into see notes.