Reference Only

K1123794

Disconnect Switches Batt. Disconnector 35-313-141-R-A50-900

Manufacturer:

Mfr Part:
35-313-141-R-A50-900

TTI Part:
K1123794

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles1 Pole
Mounting StyleCenter Mount
Termination StyleThreaded
ActuatorLever
Current Rating300 A
Voltage Rating DC32 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP67
Actuator MaterialGlass Filled Polyamide (PA GF)
Actuator StyleDouble Wing
ColorBlack, Red
Height118 mm
PackagingEach
Product TypeDisconnect Switches
ProductBattery Disconnectors

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

210In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$208.05$208.05
$173.38$2,080.56
$163.58$9,814.80
$161.95$33,037.80
$160.34$80,811.36
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.