Reference Only
K1121749
Disconnect Switches Battery Disconnector 35-524-231-S-900
Datasheet
35-524-231-S-900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect | |
| Number of Poles | 2 Pole | |
| Mounting Style | Flange Mount | |
| Termination Style | Threaded | |
| Actuator | Lever | |
| Contact Form | DPST | |
| Current Rating | 500 A | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67 | |
| Actuator Material | Glass Filled Polyamide (PA GF) | |
| Actuator Style | Lever | |
| Color | Black | |
| Height | 115 mm | |
| Packaging | Each | |
| Product Type | Disconnect Switches | |
| Product | Battery Disconnectors | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
98In Stock
96 expected 13-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $238.54 | $238.54 | |
| $206.07 | $1,030.35 | |
| $192.75 | $1,927.50 | |
| $176.35 | $4,408.75 | |
| $172.50 | $8,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.