Reference Only
K1121363
Disconnect Switches Battery Disconnector 35-413-151-R
Datasheet
35-413-151-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect | |
| Number of Poles | 1 Pole | |
| Mounting Style | Center Mount | |
| Termination Style | Threaded | |
| Actuator | Lever | |
| Contact Form | SPST | |
| Current Rating | 400 A | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67 | |
| Series | KISSLING Series 35 | |
| Actuator Material | Glass Filled Polyamide (PA GF) | |
| Actuator Style | Lever | |
| Color | Black, Red | |
| Height | 122 mm | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Disconnect Switches | |
| Product | Battery Disconnectors | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.72 | $1,388.64 | |
| $103.70 | $6,222.00 | |
| $99.96 | $20,391.84 | |
| $98.97 | $49,880.88 | |
| $97.99 | $98,773.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
9 available now at ttieurope.com
My Notes
Sign into see notes.