Reference Only

K1060663

Disconnect Switches SWITCH DISCONNECTOR

Manufacturer:

Mfr Part:
35-202

TTI Part:
K1060663

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles1 Pole
Mounting StyleFlange Mount
Termination StyleThreaded
ActuatorLever
Current Rating250 A
Voltage Rating DC32 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP67
PackagingEach
Product TypeDisconnect Switches
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.07$56.07
$55.50$277.50
$47.42$569.04
$43.79$1,094.75
$40.21$2,010.50
$39.16$3,916.00
$38.76$7,752.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.