Reference Only
K1060597
Industrial Relays RELAY 300A 28V WS SFL*LK 29-32
Datasheet
29-321-11-913 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Contact Current Rating | 300 A | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 15 Ohms | |
| Coil Current | 1 A | |
| Length | 142 mm | |
| Width | 62 mm | |
| Height | 55.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $403.16 | $403.16 | |
| $335.96 | $1,007.88 | |
| $322.52 | $1,612.60 | |
| $272.51 | $2,725.10 |
Need more?
My Notes
Sign into see notes.