
K1060570
Industrial Relays RELAY 29-114-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 200 A | |
| Coil Voltage | 48 VDC | |
| Coil Resistance | 245 Ohms | |
| Coil Current | 200 mA | |
| Length | 80 mm | |
| Width | 76 mm | |
| Height | 50 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.57 | $2,711.40 | |
| $134.23 | $8,053.80 | |
| $132.90 | $26,580.00 | |
| $131.58 | $63,158.40 | |
| $130.28 | $125,068.80 |
Need more?
Available Regional Inventory
19 available now at ttieurope.com
Sign in to add projects and notes