Reference Only

K1060506

Disconnect Switches Battery Disconnector 35-550

Manufacturer:

Mfr Part:
35-550

TTI Part:
K1060506

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles2 Pole
Mounting StyleFlange Mount
Termination StyleThreaded
ActuatorLever
Contact FormDPST
Current Rating500 A
Voltage Rating DC32 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP67
Actuator MaterialPolyamide Glass Fiber
ColorBlack
Height104.5 mm
Housing MaterialPolyamide (PA)
PackagingEach
Product TypeDisconnect Switches
ProductBattery Disconnectors
Width85 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$173.29$2,079.48
$166.89$10,013.40
$165.24$33,708.96
$163.60$82,454.40
$161.98$163,275.84
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.