Reference Only
K1060400
Industrial Relays RELAY 500A 24V S-FL LK 29-511
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 500 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 36 Ohms | |
| Coil Current | 780 mA | |
| Contact Material | Silver | |
| Length | 123 mm | |
| Width | 94 mm | |
| Height | 76.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $322.32 | $1,611.60 | |
| $319.13 | $4,786.95 | |
| $291.34 | $14,567.00 | |
| $266.75 | $45,347.50 | |
| $245.71 | $88,455.60 |
Need more?
My Notes
Sign into see notes.