Reference Only

K1060354

Industrial Relays Relay 29-511-11

Manufacturer:

Mfr Part:
29-511-11

TTI Part:
K1060354

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleBracket Mount
ProductPower Relays
TypeGeneral Purpose Relay
Contact TerminationStud
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating500 A
Coil Voltage12 VDC
Coil Resistance9 Ohms
Coil Current1.33 A
Length123 mm
Width90 mm
Height76.5 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$416.81$2,084.05
$412.68$6,190.20
$378.70$18,935.00
$346.73$58,944.10
$319.38$114,976.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.