Reference Only
K1060259
Industrial Relays Relay 29-511-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 500 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 36 Ohms | |
| Coil Current | 780 mA | |
| Length | 122 mm | |
| Width | 94 mm | |
| Height | 76.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $426.49 | $2,132.45 | |
| $407.48 | $6,112.20 | |
| $397.84 | $19,892.00 | |
| $393.91 | $66,964.70 | |
| $390.01 | $140,403.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
53 available now at ttieurope.com
Sign in to add projects and notes