Reference Only

K1060147

Industrial Relays Relay 29-311-12B

Manufacturer:

Mfr Part:
29-311-12B

TTI Part:
K1060147

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
TypeGeneral Purpose Power Relay
Contact TerminationScrew
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating300 A
Coil TerminationScrew
Coil Voltage28 VDC
Coil Resistance62 Ohms
Coil Current400 mA
Switching Voltage28 VDC
Contact MaterialSilver
Length100 mm
Height55.65 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$271.30$271.30
$268.61$805.83
$265.95$1,595.70
$226.17$2,714.04
$223.93$5,374.32
$216.77$20,809.92
$212.10$50,904.00
$207.87$99,777.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes