Reference Only
K1060028
Industrial Relays Relay 29-111-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Type | General Purpose Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 120 A | |
| Coil Termination | Screw | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 76 Ohms | |
| Coil Current | 350 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver | |
| Length | 80 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.46 | $3,129.20 | |
| $141.97 | $8,518.20 | |
| $140.56 | $28,112.00 | |
| $139.17 | $66,801.60 | |
| $137.79 | $132,278.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
18 available now at ttieurope.com
Sign in to add projects and notes