Reference Only
K1060022
Industrial Relays Relay 29-311-11B
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 300 A | |
| Coil Termination | Stud | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 15 Ohms | |
| Coil Current | 1 A | |
| Switching Voltage | 12 VDC | |
| Length | 100 mm | |
| Width | 62 mm | |
| Height | 55.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $291.84 | $291.84 | |
| $288.95 | $866.85 | |
| $286.09 | $1,716.54 | |
| $246.37 | $2,956.44 | |
| $241.08 | $5,785.92 | |
| $236.18 | $22,673.28 | |
| $230.75 | $55,380.00 | |
| $226.00 | $108,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.