Reference Only
K1050108
Limit Switches LIMIT SWITCH G13-01-1536
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 1 A | |
| Voltage Rating AC | 1.05 kVAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 30 N | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $649.76 | $9,746.40 | |
| $643.33 | $38,599.80 | |
| $636.96 | $133,761.60 | |
| $630.65 | $321,631.50 | |
| $624.41 | $627,532.05 |
Need more?
Sign in to add projects and notes