Reference Only
K1022866
Industrial Relays RELAY 26-72-02-900
Datasheet
26-72-02-900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-CO) | |
| Contact Current Rating | 50 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 88 Ohms | |
| Coil Current | 400 mA | |
| Contact Material | Silver | |
| Length | 80 mm | |
| Width | 62 mm | |
| Height | 46.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $274.81 | $274.81 | |
| $272.08 | $1,360.40 | |
| $266.72 | $2,667.20 | |
| $264.06 | $5,281.20 |
Need more?
My Notes
Sign into see notes.