Reference Only
K1021599
Industrial Relays Relay 29-221-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form C (SPDT-CO) | |
| Contact Current Rating | 200 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 62 Ohms | |
| Coil Current | 400 mA | |
| Length | 142 mm | |
| Width | 62 mm | |
| Height | 55.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $310.99 | $3,109.90 | |
| $307.91 | $9,237.30 | |
| $285.30 | $28,530.00 | |
| $261.21 | $62,690.40 | |
| $240.61 | $115,492.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes