Reference Only

K1021595

Industrial Relays RELAY 26-71-04

Manufacturer:

Mfr Part:
26-71-04

TTI Part:
K1021595

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleFlange Mount
ProductPower Relays
TypeGeneral Purpose Relay
Contact TerminationStud
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating50 A
Coil Voltage28 VDC
Coil Resistance110 Ohms
Coil Current300 mA
Contact MaterialSilver
Length59 mm
Width62 mm
Height46.5 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536410060
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

160
On Order
160 expected on  from 01-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$174.21$3,484.20
$172.49$6,899.60
$170.78$17,078.00
$169.09$40,581.60
$167.41$80,356.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes