Reference Only
K1021432
Industrial Relays Relay 29-311-11
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 300 A | |
| Coil Termination | Stud | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 15 Ohms | |
| Coil Current | 1 A | |
| Contact Material | Silver | |
| Length | 101 mm | |
| Width | 62 mm | |
| Height | 55.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
142
On Order
142 expected on from 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $186.84 | $186.84 | |
| $184.99 | $924.95 | |
| $183.16 | $1,831.60 | |
| $181.35 | $3,627.00 | |
| $172.22 | $8,611.00 | |
| $163.22 | $16,322.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.