Reference Only
K1021427
Industrial Relays Relay 29-311-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 300 A | |
| Coil Termination | Stud | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 62 Ohms | |
| Coil Current | 400 mA | |
| Contact Material | Silver | |
| Length | 101 mm | |
| Width | 62 mm | |
| Height | 55.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
130In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $221.71 | $221.71 | |
| $214.03 | $428.06 | |
| $211.91 | $847.64 | |
| $208.93 | $1,462.51 | |
| $194.12 | $2,329.44 | |
| $192.20 | $4,612.80 | |
| $178.59 | $17,144.64 | |
| $171.59 | $41,181.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.