Reference Only
K1021419
Industrial Relays Relay 29-314-12-900
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis | |
| Type | General Purpose Relay | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 300 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 62 Ohms | |
| Contact Material | Silver | |
| Length | 100 mm | |
| Width | 84 mm | |
| Height | 55.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
19
On Order
19 expected on from 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.86 | $183.86 | |
| $182.03 | $4,368.72 | |
| $178.13 | $17,100.48 | |
| $176.35 | $42,324.00 | |
| $174.60 | $83,808.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.