Reference Only

K1021362

Industrial Relays Relay 29-321-11

Manufacturer:

Mfr Part:
29-321-11

TTI Part:
K1021362

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleBracket Mount
ProductPower Relays
TypeGeneral Purpose Relay
Contact TerminationStud
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Contact Current Rating300 A
Coil Voltage12 VDC
Coil Resistance15 Ohms
Coil Current1 A
Contact MaterialSilver
Length143 mm
Width62 mm
Height55.5 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$251.26$251.26
$248.77$746.31
$246.31$1,231.55
$243.87$2,438.70
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes