Reference Only
K1021035
Industrial Relays Relay 29-313-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 300 A | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 62 Ohms | |
| Coil Current | 400 mA | |
| Contact Material | Silver | |
| Length | 108 mm | |
| Width | 78 mm | |
| Height | 60 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $170.33 | $170.33 | |
| $168.65 | $505.95 | |
| $166.98 | $1,001.88 | |
| $165.33 | $1,983.96 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.