Reference Only

K1020908

Industrial Relays RELAY 29-314-11

Manufacturer:

Mfr Part:
29-314-11

TTI Part:
K1020908

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleBracket Mount
ProductPower Relays
TypeGeneral Purpose Relay
Contact TerminationStud
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating300 A
Coil Voltage12 VDC
Coil Resistance15 Ohms
Coil Current1 A
Contact MaterialSilver
Length100 mm
Width84 mm
Height55.5 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$177.42$2,129.04
Need more?
Sign in to add projects and notes