Reference Only
K1015458
Industrial Relays Relay 26-57-710
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Industrial Relays | |
| Type | General Purpose Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Termination | Screw | |
| Coil Current | 300 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $535.84 | $535.84 | |
| $530.54 | $1,591.62 | |
| $525.29 | $3,151.74 | |
| $520.08 | $6,240.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes