Reference Only
K1013960
Industrial Relays Relay 26-72-03
Datasheet
26-72-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Industrial Relays | |
| Type | General Purpose Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-CO) | |
| Coil Termination | Screw | |
| Coil Current | 400 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1
On Order
1 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $296.60 | $5,932.00 | |
| $293.67 | $11,746.80 | |
| $290.76 | $29,076.00 | |
| $287.88 | $69,091.20 | |
| $285.03 | $136,814.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes