
K1013797
Industrial Relays RELAY KISSLING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Relay Contact Form | SPST (1 Form X) | |
| Contact Current Rating | 500 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 82 Ohms | |
| Coil Current | 350 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,008.37 | $9,075.33 | |
| $998.39 | $17,971.02 | |
| $988.50 | $53,379.00 | |
| $916.06 | $156,646.26 | |
| $843.80 | $303,768.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes