Reference Only
K1013637
Industrial Relays RELAY 26-02-15 O.DOD PAI
Datasheet
26-02-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Type | General Purpose Power Relay | |
| Relay Contact Form | SPST (1 Form X) | |
| Contact Current Rating | 1 kA | |
| Coil Resistance | 18.5 Ohms | |
| Coil Current | 2 A | |
| Switching Voltage | 28 VDC | |
| Length | 170 mm | |
| Width | 107 mm | |
| Height | 163 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,410.39 | $2,410.39 | |
| $2,284.70 | $6,854.10 |
Need more?
Sign in to add projects and notes