Reference Only
K1013636
Industrial Relays RELAY 26-05-52
Datasheet
26-05-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 500 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 82 Ohms | |
| Contact Material | Silver | |
| Length | 135 mm | |
| Width | 56 mm | |
| Height | 98 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20
On Order
20 expected on from 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $993.34 | $9,933.40 | |
| $983.51 | $19,670.20 | |
| $973.77 | $48,688.50 | |
| $964.13 | $163,902.10 | |
| $954.58 | $343,648.80 |
Need more?
Sign in to add projects and notes