Reference Only
K1013134
Industrial Relays Relay 26-06-01
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Industrial Relays | |
| Type | General Purpose Power Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 350 A | |
| Coil Termination | Screw | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 82 Ohms | |
| Coil Current | 400 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver | |
| Length | 98 mm | |
| Width | 135 mm | |
| Height | 56.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,083.34 | $10,833.40 | |
| $1,072.61 | $21,452.20 | |
| $1,061.98 | $53,099.00 | |
| $1,051.45 | $178,746.50 | |
| $1,041.03 | $374,770.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes