Reference Only

K1012918

Industrial Relays RELAY 26-70-04

Manufacturer:

Mfr Part:
26-70-04

TTI Part:
K1012918

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleBracket Mount
ProductPower Relays
TypeGeneral Purpose Relay
Contact TerminationStud
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating50 A
Coil Voltage28 VDC
Coil Resistance110 Ohms
Coil Current300 mA
Contact MaterialSilver
Length59 mm
Width62 mm
Height46.5 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

149In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$192.90$192.90
$190.99$1,909.90
$172.79$3,455.80
Need more?

My Notes

Sign into see notes.