Reference Only

K1012854

Industrial Relays RELAY 26-05-01

Manufacturer:

Mfr Part:
26-05-01

TTI Part:
K1012854

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
TypeGeneral Purpose Relay
Relay Contact FormSPST (1 Form A)
Contact Current Rating500 A
Coil Voltage28 VDC
Contact MaterialSilver
Length98 mm
Width134.5 mm
Height56 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$986.63$19,732.60
$976.86$58,611.60
$954.30$171,774.00
$879.02$316,447.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.