Reference Only
K1011766
Industrial Relays RELAY 29-214-11
Datasheet
29-214-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Power Relays | |
| Type | General Purpose Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Termination | Screw | |
| Coil Current | 1 A | |
| Switching Voltage | 12 VDC | |
| Contact Material | Silver | |
| Length | 100 mm | |
| Width | 84 mm | |
| Height | 55.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $235.83 | $235.83 | |
| $196.52 | $589.56 | |
| $188.66 | $1,131.96 | |
| $163.98 | $1,967.76 |
Need more?
Sign in to add projects and notes