Reference Only

K1010978

Toggle Switches TOGGLE SWITCH 08-1-1-13 F

Manufacturer:

Mfr Part:
08-1-1-13 F

TTI Part:
K1010978

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A, 20 A
Voltage Rating AC115 VAC
Voltage Rating DC28 VDC
Bushing SizeM12 x 0.75
ActuatorLever
Terminal SealSealed
Contact PlatingSilver
IP RatingIP00, IP68, IP6K8
Actuator Length29.5 mm
Actuator StyleLever
Life100000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$76.13$1,141.95
$75.37$4,522.20
$74.61$15,668.10
$73.86$44,316.00
$68.56$102,840.00
$63.66$190,980.00
Need more?
Sign in to add projects and notes