Reference Only

K1010834

Industrial Relays RELAY 29-211-11

Manufacturer:

Mfr Part:
29-211-11

TTI Part:
K1010834

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleChassis
ProductPower Relays
Relay Contact FormSPST (1 Form A)
Contact Current Rating200 A
Coil Voltage12 VDC
Coil Resistance15 Ohms
Contact MaterialSilver
Length101 mm
Width62 mm
Height55.5 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$182.21$182.21
$179.98$899.90
$167.63$2,011.56
$165.97$3,983.28
$150.62$14,459.52
Need more?

My Notes

Sign into see notes.