Reference Only
K1010788
Industrial Relays RELAY 29-214-12
Datasheet
29-214-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Industrial Relays | |
| Type | General Purpose Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Termination | Screw | |
| Coil Current | 400 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver | |
| Length | 100 mm | |
| Width | 84 mm | |
| Height | 55.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.98 | $1,967.76 | |
| $162.36 | $3,896.64 | |
| $160.75 | $15,432.00 | |
| $148.62 | $35,668.80 | |
| $136.90 | $65,712.00 |
Need more?
Sign in to add projects and notes