Reference Only

K1009421

Industrial Relays 26-08-08 POWER RELAY

Manufacturer:

Mfr Part:
26-08-08

TTI Part:
K1009421

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleBracket Mount
ProductPower Relays
TypeGeneral Purpose Relay
Contact TerminationStud
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating200 A
Coil Voltage18 VDC to 32 VDC
Coil Resistance120 Ohms
Coil Current300 mA
Length100 mm
Width50 mm
Height60 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536410060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

204In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$327.86$3,934.32
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes