Reference Only

K1008699

Industrial Relays RELAY 26-60-05

Manufacturer:

Mfr Part:
26-60-05

TTI Part:
K1008699

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleChassis
Relay Contact FormSPST (1 Form A)
Contact Current Rating100 A
Coil Voltage28 VDC
Coil Resistance145 Ohms
Contact MaterialSilver
Length94 mm
Width50 mm
Height51.5 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$299.98$299.98
$290.72$2,907.20
$249.48$6,237.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.