Reference Only
K1008006
Industrial Relays Relay 26-71-01
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 50 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 110 Ohms | |
| Coil Current | 300 mA | |
| Length | 61.5 mm | |
| Width | 68 mm | |
| Height | 45 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $254.32 | $254.32 | |
| $251.80 | $1,259.00 | |
| $239.81 | $2,398.10 | |
| $215.38 | $4,307.60 | |
| $207.15 | $8,286.00 | |
| $202.88 | $20,288.00 | |
| $198.15 | $47,556.00 | |
| $194.01 | $93,124.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.