Reference Only
K1006103
Industrial Relays Relay-ECS 26-56-93-906
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Power Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Length | 129 mm | |
| Width | 60 mm | |
| Height | 67.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $554.45 | $5,544.50 | |
| $548.96 | $16,468.80 | |
| $543.53 | $65,223.60 | |
| $538.14 | $129,153.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.