Reference Only
JMAPD-26XM
Low Signal Relays - PCB JMAPD-26XM T05 RELAYS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 26.5 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 17 mA | |
| Coil Resistance | 1.56 kOhms | |
| Contact Material | Silver Palladium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMAPD-26XM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.73 | $3,236.50 | |
| $60.69 | $6,069.00 | |
| $57.30 | $14,325.00 | |
| $56.73 | $28,365.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes