Reference Only
JJHH0UG200NONMRTR
Detector Switches SWITCH TACTILE
Datasheet
JJHH0UG200NONMRTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Detector Switches | |
| Operation Direction | Horizontal | |
| Operating Force | 150 gf | |
| ON Travel | 2 mm | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 5 VDC | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Subcategory | Switches | |
| Part # Aliases | JJHH0UG200NONMRTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.605 | $1,815.00 | |
| $0.584 | $17,520.00 | |
| $0.551 | $33,060.00 | |
| $0.508 | $76,200.00 |
Need more?
Sign in to add projects and notes