Reference Only
JJFV0UG380NOPPRTR
Detector Switches SWITCH TACTILE
Datasheet
JJFV0UG380NOPPRTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Detector Switches | |
| Operation Direction | Vertical | |
| Operating Force | 40 gf | |
| ON Travel | 2.6 mm | |
| Current Rating | 1 mA | |
| Voltage Rating DC | 5 VDC | |
| Termination Style | Gull Wing Lead | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Subcategory | Switches | |
| Part # Aliases | JJFV0UG380NOPPRTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.61 | $3,050.00 | |
| $0.604 | $6,040.00 | |
| $0.598 | $11,960.00 | |
| $0.592 | $29,600.00 |
Need more?
Sign in to add projects and notes