Reference Only
IMB06CGR
High Frequency / RF Relays IMB06CGR
Datasheet
IMB06CGR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Frequency | 900 MHz | |
| Contact Termination | Gull Wing Lead | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Isolation | - 18.8 dB | |
| Insertion Loss | - 0.33 dB | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Resistance | 1.029 kOhms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $6,340.00 | |
| $2.76 | $13,800.00 | |
| $2.73 | $27,300.00 | |
| $2.71 | $67,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
19,000 available now at ttieurope.com
Sign in to add projects and notes