Reference Only
IMB03IGR
Low Signal Relays - PCB IMB03IGR =IM Relay 140 mW 5V
Datasheet
IMB03IGR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product | Low Signal Relays | |
| Coil Voltage | 5 V | |
| Relay Contact Form | 1 Form A | |
| Contact Current Rating | 2 A | |
| Maximum Switching Current | 2 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Contact Termination | Solder Pin | |
| Isolation | 37 dB | |
| Insertion Loss | 0.33 dB | |
| Series | IM Relay | |
| Enclosure Type | Hermetically Sealed | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.35 | $4,350.00 | |
| $4.30 | $21,500.00 | |
| $3.98 | $39,800.00 | |
| $3.67 | $91,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,000 available now at ttiasia.com
Sign in to add projects and notes