
IMB03CTS
High Frequency / RF Relays IMB03CTS
Datasheet
IMB03CTS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Series | IM Relay | |
| Packaging | Tube | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.08 | $154.00 | |
| $3.05 | $305.00 | |
| $2.76 | $690.00 | |
| $2.49 | $2,490.00 | |
| $2.47 | $4,940.00 | |
| $2.41 | $12,050.00 | |
| $2.33 | $23,300.00 | |
| $2.17 | $54,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes