Reference Only
IM43TS
High Frequency / RF Relays IM43TS=IM RELAY 100MW 5V BIS
Datasheet
IM43TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Coil Type | Latching | |
| Power Consumption | 150 mW | |
| Series | IM Relay | |
| Packaging | Tube | |
| Contact Rating | 1.25 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $4,980.00 | |
| $2.08 | $12,480.00 | |
| $1.89 | $18,900.00 | |
| $1.87 | $48,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes