Reference Only
IM41TS
High Frequency / RF Relays IM41TS=IM RELAY100MW 3V BIS
Datasheet
IM41TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Solder Pin | |
| Coil Type | Latching | |
| Power Consumption | 100 mW | |
| Series | IM Relay | |
| Packaging | Tube | |
| Coil Current | 33.3 mA | |
| Coil Resistance | 90 Ohms | |
| Mounting Style | Through Hole | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $5,440.00 | |
| $2.28 | $13,680.00 | |
| $1.96 | $19,600.00 | |
| $1.80 | $46,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,000 available now at ttiasia.com
Sign in to add projects and notes