Reference Only
IM26TS
High Frequency / RF Relays IM26TS
Datasheet
IM26TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Frequency | 900 MHz | |
| Coil Type | Non-Latching | |
| Power Consumption | 50 mW | |
| Isolation | - 18.8 dB | |
| Insertion Loss | - 0.33 dB | |
| Series | IM Relay | |
| Packaging | Tube | |
| Coil Resistance | 2.88 kOhms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $6,480.00 | |
| $2.94 | $17,640.00 | |
| $2.91 | $29,100.00 | |
| $2.88 | $74,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes