Reference Only
IM23GR
High Frequency / RF Relays IM23GR=IM RELAY 50MW 5V
Datasheet
IM23GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Gull Wing Lead | |
| Coil Type | Non-Latching | |
| Power Consumption | 50 mW | |
| Isolation | - 18.8 dB | |
| Insertion Loss | - 0.33 dB | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Current | 10 mA | |
| Coil Resistance | 500 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
8,000 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $2,940.00 | |
| $2.90 | $5,800.00 | |
| $2.87 | $8,610.00 | |
| $2.83 | $14,150.00 | |
| $2.53 | $25,300.00 | |
| $2.50 | $62,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes